• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore CRS 100-0135 FH R&D Torque screwdriver 14 - 135 cNm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tightening direction: Left and rightTripping mechanism: Slip clutchTorque min. 14 cNmTorque max. 135 cNm
Product type

Torque screwdriver

Range of use

R&D

Drive

1/4"

Torque (min.)

14 cNm

Torque (max.)

135 cNm

Tolerance ±

0.06 %

Length

111 mm

Blade type

Hexagonal

Weight

0.21 kg

Screwdriver features

pre-set

ISO standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742529 Gedore CRS 100-0135 FH R&D Torque screwdriver 14 - 135 cNm

Description

Preset Torque Scrub drivers for Clean Rooms Setzen Sie operator comfort from the soft reset of the tool ACTION Completes a complete mentations of the ongoing process. Both under and over-counter are eliminated by our Unique Sliding Mechanism Bei Verwendung von kein- und Bedienungsanleitung verwendet werden, da Sie sich der mit dem Betrieb von der Bedienungsanleitung CRS torque screwdrivers are preset type torque tools. Set Sie must be die berechtigt der Bedienungsanleitung by Verwendung eines Torque Analyzers. See page 78 for details

This text is machine translated.