• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore MINOR FH B O/W CWT Torque screwdriver 14 - 135 cNm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tightening direction: Right
  • Trigger mechanism: Slip clutch
  • Min. Torque 14 cNm
  • Torque max. 135 cNm
Product type

Torque screwdriver

Drive

1/4"

Torque (min.)

14 cNm

Torque (max.)

135 cNm

Tolerance ±

0.06 %

Length

125 mm

Blade type

Hexagonal

Height

25.4 mm

Weight

0.3 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451612 Gedore MINOR FH B O/W CWT Torque screwdriver 14 - 135 cNm

More interesting products

(*All information is plus legal VAT)