• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore MINOR FH G Torque screwdriver 14 - 135 cNm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tightening direction: Left and rightTripping mechanism: Slip clutchScale type: Mono
Product type

Torque screwdriver

Drive

1/4"

Torque (min.)

14 cNm

Torque (max.)

135 cNm

Tolerance ±

0.06 %

Length

159 mm

Blade type

Hexagonal

Height

25.1 mm

Weight

0.12 kg

DAkkS standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742948 Gedore MINOR FH G Torque screwdriver 14 - 135 cNm

Description

0

This text is machine translated.