• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore DMK 550 2641275 Torque wrench 3/4" (20 mm) 110 - 550 Nm

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 805.00 / piece)
€ 805.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • DMK 550 - GEDORE - torque wrench DREMASTER K 3/4", 110-550 Nm
  • controlled screw suit in the most common range from 110-550 N
  • m / 80-405 lbf
  • ft (guide value screws M7-10.9 to M24-8.8, M30-5.6)
  • Adjustable, Trigger and robust pipe torque wrench with integrated ratchet with square drive for industry and trade
  • classified according to DIN EN ISO 6789:2003 Type II Class A, with a traceable factory certificate. Calibrated for a permissible deviation of +/- 3 % and better. The specification of the standard (+/- 4%) is exceeded for your safety. For the controlled right and left suit. 3/4" through-square drive with pin fuse. Robust, semi-gloss chrome-plated steel tube construction, with chrome-plated ratchet and high-quality plastic parts
  • ergonomically shaped, 2-component plastic handle with calibration aid
  • Switching between main scale N
  • m and secondary scale lbf
  • ft, To avoid reading errors when setting the desired torque
  • with micrometer scale for N
  • m main scale for adjusting scale wiping values
  • Spring system generates a sensitive and audible trigger signal
  • ergonomic system for torque adjustment with indicator symbol
  • Possibility of quick adjustment by angle screwdriver, Not included in the delivery
  • secured adjustment system
  • for adjustment patent pending
  • origin system generates a clear sensitivity and audible trigger signal
  • ergonomic system for torque adjustment with indicator symbol
  • Possibility of quick adjustment by angle screwdriver,
  • not included in the delivery secured adjustment system
Product type

Torque wrench

Downforce

3/4" (20 mm)

Torque (min.)

110 Nm

Torque (max.)

550 Nm

Graduation

10 Nm

Length

953.2 mm

Width

90 mm

Height

70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908335 Gedore DMK 550 2641275 Torque wrench 3/4" (20 mm) 110 - 550 Nm

Information

Information 1908335 Gedore DMK 550 2641275 Torque wrench 3/4" (20 mm) 110 - 550 Nm

Description

Features

  • Use:
  • Controlled screw tightening in the most common range of 20 - 850 N
  • m / 15 - 630 lbf
  • ft (guide for screws M7-10.9 to M24-8.8, M30-5.6)
  • Adjustable, releasing and sturdy tubular torque wrench with integrated ratchet and with square drive for industry and the trades Features:
  • Classified to DIN EN ISO 6789:2017 Type II Class A, with a factory certificate allowing for operations to be traced back. Calibrated to a permitted +/- 3 % deviation and better. The specifications of the standard (+/- 4 %) are exceeded.
  • For controlled bi-directional tightening
  • Models DMK: 1/2" mushroom head interchangeable square with push-button releasing and a ball-locking mechanism. From Model No. DMK 400 with 3/4" push-through square and a pin-locking mechanism
  • Sturdy, varnished tubular steel construction, with zinc-plated ratchet head and top-grade plastic parts
  • Ergonomically shaped plastic grip with calibration aid
  • Change-over between N
  • m main scale and lbf
  • ft ancillary scale to avoid reading errors when setting the torque wanted
  • With micrometre scale for main N
  • m scale for setting interim values
  • Release system triggers a tactile and audible signal
  • Ergonomic system for torque adjustment with reference symbol
  • Provision for rapid setting with hexagon allen key, not included
  • Secured adjusting/setting system

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 818.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)