• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore DT 2143 KTX T40 2647540 Star socket Allen key T 40 6.65 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DT 2143 KTX T40-GEDORE angle screwdriver with 2 K-T-handle, inner-TX T40
Product type

Allen key

Downforce

Star socket

Size

T 40

Spanner size

6.65 mm

Length

213 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Weight

0.18 kg

Screwdriver features

2K-T grip

Blade length

175 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907193 Gedore DT 2143 KTX T40 2647540 Star socket Allen key T 40 6.65 mm

Information

Information 1907193 Gedore DT 2143 KTX T40 2647540 Star socket Allen key T 40 6.65 mm

Description

Features

  • Working angle approx. 25°
  • With hanging hole
  • Chrome-vanadium steel, blades chrome-plated, tip phosphated

More interesting products

(*All information is plus legal VAT)