• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore E-4 H-2000 8592300 Hammer handle 400 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 19.99
-25 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • E-4H-2000-GEDORE replacement handle Hickory 400 mm
Product type

Hammer handle

Length

400 mm

Material (handle)

Hickory

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908835 Gedore E-4 H-2000 8592300 Hammer handle 400 mm 1 pc(s)

Information

Information 1908835 Gedore E-4 H-2000 8592300 Hammer handle 400 mm 1 pc(s)

Description

Features

  • Ash (E 4 E) or hickory handle (E 4 H), acc. to DIN 5111
  • With oval fixing hole, i.e. for engineers' hammers

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.