• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore KB 2070 6200920 Circlip 9 mm 10 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 9 mm
  • Circlips
Product type

Circlip

Spanner size

9 mm

Length

10 mm

Weight

15 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906989 Gedore KB 2070 6200920 Circlip 9 mm 10 mm 1 pc(s)

Information

Information 1906989 Gedore KB 2070 6200920 Circlip 9 mm 10 mm 1 pc(s)

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)