• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore QUICKSET MINOR FH IM Torque screwdriver 2.5 - 13.6 Nm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tightening direction: Left and rightTripping mechanism: Slip clutchFixed setting: Yes
Product type

Torque screwdriver

Drive

1/4"

Torque (min.)

2.5 Nm

Torque (max.)

13.6 Nm

Tolerance ±

0.06 %

Blade type

Hexagonal

DAkkS standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742930 Gedore QUICKSET MINOR FH IM Torque screwdriver 2.5 - 13.6 Nm

Description

0

This text is machine translated.