• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore R07201160 GEDORE Ratschen-Ringgabelschlüssel Ratcheting box wrench Spanner size (metric) 16 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 16 mm
  • Surface protection: Chrome-plated
  • Width 16 mm
  • Head width - width 30 mm
  • Head width ring side 30 mm
  • Protective insulation 1000 V: No.
  • Head height of jaw side 21 mm
  • Spark-free version: No.
  • Head height of ring side 21 mm
  • Cranked: Yes
  • Suitable for rotary pin: No.
  • VDE tested: No.
  • With rotary pin: No.
  • Ratchet type: Yes
Product type

Ratcheting box wrench

Spanner size

16 mm

No. of teeth

72

Length

209 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Width

30 mm

Height

21 mm

Weight

140 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3720828 Gedore R07201160 GEDORE Ratschen-Ringgabelschlüssel Ratcheting box wrench Spanner size (metric) 16 mm

User & Safety Instructions

User & Safety Instructions 3720828 Gedore R07201160 GEDORE Ratschen-Ringgabelschlüssel Ratcheting box wrench Spanner size (metric) 16 mm

Description

Ratchet head with retaining function for screws/nuts, following ISO 21982, ratchet head angled at 15°, right/left motion reversible, ratchet mechanism with 72 teeth, jaw position 15°, surface matt chrome-plated, chromium-vanadium steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)