• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3300848 R07100360 Ratcheting crowfoot wrench Spanner size (metric) 36 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Head width 1: 76.2 mm
  • Head width 2: 65 mm
  • Head height 1: 16 mm
  • Head height 2: 19 mm
  • Jaw position 15°
  • Net weight: 1757 g
  • Return angle: 5.00°
Product type

Ratcheting crowfoot wrench

Spanner size

36 mm

Size

36

No. of teeth

72

Length

482 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

satin

DIN standard

DIN 3113

DIN ISO 3318

Width

74 mm

Height

20 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188364 Gedore RED 3300848 R07100360 Ratcheting crowfoot wrench Spanner size (metric) 36 mm

Description

According to DIN 3113, ISO 3318. Straight shape. Jaw setting 15°. Matte satin chrome-plated surface.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 193.96€ 187.96*

More interesting products

(*All information is plus legal VAT)