• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3300855 R07200120 Ratcheting crowfoot wrench Spanner size (metric) 12 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

258 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 29.99
-30 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Head width 1: 26.9 mm
  • Head width 2: 23 mm
  • Head height 1: 6 mm
  • Head height 2: 8 mm
  • Jaw position 15°
  • Net weight: 80 g
  • Return angle: 5.00°
Product type

Ratcheting crowfoot wrench

Spanner size

12 mm

No. of teeth

72

Length

173 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

satin

DIN standard

DIN 3113-A

DIN ISO 3318

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188368 Gedore RED 3300855 R07200120 Ratcheting crowfoot wrench Spanner size (metric) 12 mm

Description

• in accordance with DIN 3113, ISO 3318
• Ratchet head 15° angled, forward/reverse operation switchable
• Mole setting 15°
• Matt-satin chrome surface
• Chrome-Vanadium-Steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 139.96€ 124.96*

More interesting products

(*All information is plus legal VAT)