• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301003 R05905010 Crowfoot wrench set 10-piece 07 - 29 mm

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crowfoot wrench set

Spanner size

8 mm

10 mm

29 mm

07 mm

19 mm

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160439 Gedore RED 3301003 R05905010 Crowfoot wrench set 10-piece 07 - 29 mm

Information

Information 2160439 Gedore RED 3301003 R05905010 Crowfoot wrench set 10-piece 07 - 29 mm

Description

Features

  • In accordance with DIN 3113, ISO 3318
  • Straight shape
  • Mouth side with ratchet function
  • Jaw position 15°
  • Ring side open, 15° angled
  • Matt-satin chrome surface
  • Chromium-vanadium steel.
  • In the holder
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 238.96€ 232.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)