• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301026 R09110016 Crowfoot wrench Spanner size (metric) 07 - 19 mm Spanner size (inches) 1/4"

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Head width 1: 13.3 mm
  • Head width 2: 9.80000000000000001 mm
  • Head height 1: 5.2 mm
  • Head height 2: 3 mm
  • Jaw position 15°
  • Net weight: 20 g
  • Ring profile: 12 edges
  • Ring angle 15°
Product type

Crowfoot wrench

Spanner size

8 mm

10 mm

15 mm

07 mm

19 mm

Size

1/4"

Length

95 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

satin

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188412 Gedore RED 3301026 R09110016 Crowfoot wrench Spanner size (metric) 07 - 19 mm Spanner size (inches) 1/4"

Description

• Ring side angled 15°
• Mole setting 15°
• Chrome-Vanadium-Steel
• Matt-satin chrome surface

This text is machine translated.