• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301034 R09110048 Crowfoot wrench Spanner size (metric) 07 - 19 mm Spanner size (inches) 3/4"

EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Head width 1:42.1 mm
  • Head width 2:29 mm
  • Head height 1: 11 mm
  • Head height 2: 7 mm
  • Jaw position 15°
  • Net weight: 180 g
  • Ring profile: 12 edges
  • Ring angle 15°
Product type

Crowfoot wrench

Spanner size

8 mm

10 mm

15 mm

07 mm

19 mm

Size

3/4"

Length

230 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

satin

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188420 Gedore RED 3301034 R09110048 Crowfoot wrench Spanner size (metric) 07 - 19 mm Spanner size (inches) 3/4"

Description

• Ring side angled 15°
• Mole setting 15°
• Chrome-Vanadium-Steel
• Matt-satin chrome surface

This text is machine translated.

More interesting products

(*All information is plus legal VAT)