• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301065 R03800018 Shifter Spanner size (metric) 55 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Net weight 2100 g
  • Wingspan [inch]: 2.11/64
  • Clamping width: 55 mm
Product type

Shifter

Spanner size

55 mm

Length

460 mm

Material

Chromium-vanadium steel

Material properties

phosphated

Width

250 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188322 Gedore RED 3301065 R03800018 Shifter Spanner size (metric) 55 mm

Description

• Design according to DIN 3117, Form A.
• Mole setting 15°
• Swedish model, roller with left-hand drive
• with mm adjustment scale
• Chrome-Vanadium-Steel
• phosphated
• with hanging hole

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)