• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED Drift 3300817

EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Octagonal shank 10 mm
  • Drive pin Ø 2 mm
Product type

Drift

Material (handle)

Chromium-vanadium steel

Dim

(Ø x L) 10 mm x 120 mm

Length

120 mm

Number

1 pc(s)

DIN standard

DIN 6458

Weight

60 g

Content

1 pc(s)

Material

Chromium-vanadium steel

Material properties

painted

(Ø)

10 mm

Shank Ø

10 mm

Tip diameter

2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188925 Gedore RED Drift 3300817

Description

• Design according to DIN 6458
• Slagging left
• Copper shaft, silver painted tip
• made of chromium-vanadium steel

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)