• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R22150013 Screwdriver set 6-piece

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Screwdriver set

Length

250 cm

Weight

600 g

Width

250 mm

Height

50 mm

Dim

(L x W x H) 250 cm x 250 mm x 50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159670 Gedore RED R22150013 Screwdriver set 6-piece

Information

Information 2159670 Gedore RED R22150013 Screwdriver set 6-piece

Description

Features

  • Blades made of high-quality chromium-molybdenum steel, chrome-plated
  • Output peaks phosphated, protected against corrosion and wear resistant
  • Die-cast handles form a solid unit with the blades
  • 2-component handles, hand-protecting power transmission
  • 5-edge grip heads prevent the rolling away at the workplace
  • Long holes in the hand grips for hanging
  • In the foam module
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)