• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R22150014 Screwdriver set Slot

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Overall width [mm]: 158
  • Total length [mm]: 310
  • Net weight [g]: 820
  • Contents for sentences: 3600.040 3600.055 R38106529 R38100829 R38300119 R38300219 1500 E-2133 L 1500 ED-30 R99910014
Product type

Screwdriver set

Downforce

Slot

Size

4

Material

Cromoly steel

Material properties

chrome plated

Length

310 mm

Screwdriver features

Multi-purpose tool grip

Weight

820 g

Width

158 mm

Height

100 mm

Dim

(L x W x H) 310 x 158 x 100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188488 Gedore RED R22150014 Screwdriver set Slot

Description

• Blades made of high-quality chrome-molybdenum steel, chrome-plated
• Output tips phosphated, corrosion-protected and wear-resistant
• Molded handles form a solid unit with the blades
• 2-component handles, hand-protecting power transmission
• 5-edge grip heads prevent rolling away at the workplace
• Long holes in the handles for hanging
• In foam module

This text is machine translated.

More interesting products

(*All information is plus legal VAT)