• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R38005906 Screwdriver set PH

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight [g]: 370
  • Surface: Chrome-plated
  • Parts list: Slotted screwdriver 1.5x60 2.0x60 2.5x60 3.0x60 mm
  • Cross-head screwdriver PH 00x60 0x60
  • Summary: Flat-tip screwdriver 1.5x60 2.0x60 2.5x60 3.0x60 mm
Product type

Screwdriver set

Downforce

PH

Blade width

1.5 mm

Size

PH 00

Material

Cromoly steel

Material properties

chrome plated

Blade length

60 mm

Screwdriver features

Multi-purpose tool grip

Weight

370 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188556 Gedore RED R38005906 Screwdriver set PH

Description

• 2-component handles, ergonomically shaped, with quick-turn end caps
• Screwdriver blades made of chrome-molybän steel, chrome-plated
• Output tips phosphated, corrosion-protected and wear-resistant

This text is machine translated.

More interesting products

(*All information is plus legal VAT)