• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R38200119 3301245 Phillips screwdriver 1 Blade length: 100 mm DIN 8764

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

946 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: With hanging hole
  • Handle type: 2K
  • Corrosion-protected: Yes
Product type

Phillips screwdriver

Size

1

Blade length

100 mm

Length

200 mm

Blade type

Round

Blade Ø

5.0 mm

Material

Cromoly steel

Material properties

chrome plated

DIN standard

DIN 8764

Weight

70 g

Downforce

Phillips

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188562 Gedore RED R38200119 3301245 Phillips screwdriver 1 Blade length: 100 mm DIN 8764

Description

• Design according to DIN 8764
• blade made of high-quality chrome-molybdenum steel, chrome-plated
• Output tip phosphated, corrosion-protected and wear-resistant
• Molded handle forms a solid unit with the blade
• 2-component handle, hand-protecting power transmission
• 5-edge handle head prevents rolling away at the workplace
• Slot in handle for hanging

This text is machine translated.

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)