
Number
Total (€ 77.99 / piece)
€ 77.99
incl. VAT
Only 9 Piece(s) available
Technical specifications
- Product type
Forward/reverse ratchet
- No. of teeth
24
- Length
400 cm
- Max. length
503 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN 3122
- Weight
1.94 kg
- Width
300 mm
- Height
200 mm
- Dim
(L x W x H) 400 cm x 300 mm x 200 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2160522 Gedore RED R70000003 3300514 Forward/reverse ratchet 400 cm
Information
Information 2160522 Gedore RED R70000003 3300514 Forward/reverse ratchet 400 cm
Description
Features
- Right/left-handed rotation through lever switchable
- Robust design with handy cross edge
- Design with DIN 3122 and ISO 3315
- Oval Head
- Matt chrome-plated surface
- For socket wrench inserts, connecting parts etc. with square according to DIN 3120-D20, ISO 1174, with pin-securing
- Chromium-vanadium steel.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 130.97*
What kind of Ratchets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































