• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R83002419 Kraft bit Metric 1" (25 mm) 1-piece 3300674

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Torque (min): 2400 Nm
  • Insert length 108.0 mm
  • Insert-Ø 1: 41.5 mm
  • Insert-Ø 2: 54.0 mm
  • Insertion depth 1: 13.0 mm
  • Insertion depth 2: 29.0 mm
  • Width 1: 24 mm
Product type

Kraft bit

Function

Metric

Drive

1" (25 mm)

Material

Cromoly steel

Material properties

phosphated

Spanner size

24 mm

DIN standard

DIN 3129

DIN 3121

Length

108.0 mm

Weight

1020 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188907 Gedore RED R83002419 Kraft bit Metric 1" (25 mm) 1-piece 3300674

Description

• Machine actuated, fixed by locking ring/pin
• Phosphated surface
• Design according to DIN 3129, ISO 2725-2
• Inner square drive according to DIN 3121 - H 25, ISO 1174
• Chrome-molybdenum steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)