• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R83003019 Kraft bit Metric 3/4" (20 mm) 1-piece 3300676

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

844 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Torque (min): 4000 Nm
  • Insert length 108.0 mm
  • Insert-Ø 1: 49.0 mm
  • Insert-Ø 2: 54.0 mm
  • Insertion depth 1: 16.5 mm
  • Insertion depth 2: 29.0 mm
  • Width 1: 30 mm
Product type

Kraft bit

Function

Metric

Drive

3/4" (20 mm)

Material

Cromoly steel

Material properties

phosphated

Spanner size

30 mm

Downforce

3/4" (20 mm)

DIN standard

DIN 3129

DIN 3121

Length

108 mm

Weight

1200 g

Content

1 pc(s)

Ratchet bits (inch)

1 15/16"

Max. length

108 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188911 Gedore RED R83003019 Kraft bit Metric 3/4" (20 mm) 1-piece 3300676

Description

• Machine actuated, fixed by locking ring/pin
• Phosphated surface
• Design according to DIN 3129, ISO 2725-2
• Inner square drive according to DIN 3121 - H 25, ISO 1174
• Chrome-molybdenum steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)