• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R92100055 3300717 Ball-peen hammer 1720 g 380 mm DIN 1041 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Head weight 1500 g
  • Head safety: Ring wedge
  • Design: Forged hammer head
Product type

Ball-peen hammer

Weight

1720 g

Length

380 mm

Material (hammer head)

Steel

Material (handle)

Ash wood

DIN standard

DIN 1041

Head weight

1500 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188960 Gedore RED R92100055 3300717 Ball-peen hammer 1720 g 380 mm DIN 1041 1 pc(s)

Description

• forged hammer head, painted black, made of tempered steel
• Impact surfaces induction-hardened for hard continuous use
• Design according to DIN 1041
• Permanent identification of DIN, manufacturer and weight
• Carefully ground to 45° safety chamfer on track and pint
• Double-welded ash handle
The painted end of the stick improves the feel •
• Ring wedge fixes the hammer head by 360° clamping force

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)