
Number
Total (€ 199.99 / piece)
€ 199.99
incl. VAT
14-day return policy included
Technical specifications
- Drive type/drive: Drive pin
- Tightening direction: Left and right
- Trigger mechanism: Short-travel release
- Wide mounting 16 mm
- Lever length drive side: 32 mm
- Calibration length 401.3 mm
- Material: Tubular steel construction
- Fuse: Pin fuse
- Scale type: dual
- 32 mm jig measurement
- Product type
Torque wrench
- Features
Slipping
- Torque (min.)
40 Nm
- Torque (max.)
200 Nm
- Trigger accuracy
0.03 %
- Graduation
10 Nm
- Length
476 mm
- DIN standard
DIN EN ISO 6789
- Weight
0.92 kg
- Width
44 mm
- Height
44 mm
Manufacturer's standards (with certificate)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2451243 Gedore TF-Z200 3278581 Torque wrench Slipping 40 - 200 Nm
Description
Application:
Controlled screw suit in the range of 40 - 200 N.·m / 30 -150 lbf·ft
Adjustable, triggering and robust pipe torque wrench with pin holder for industry and trade
Construction:
Classified according to DIN EN ISO 6789-2:2017 Type II Class A, calibrated to a maximum permissible deviation of +/- 3% and thus more precise than the +/- 4% required in the standard
Incl. Traceable test certificate (DIN EN ISO 6789-2:2017)
For the controlled right and left suit (insert tool to change direction)
Pin holder Ø 16 mm
Factory calibration jig measure 32 mm (Ø 16 mm)
Robust, matt powder-coated steel tube construction with high-quality plastic parts
New ergonomic handle, shaped according to the natural grip of the hand
Clearly recognizable and tangible hand centering aid as well as calibration aid in the middle of the grip
Double scale N·m / lbf·ft with vernier (N.·m), enlarged viewing window protects against abrasion and contamination
With nonius scale for N.·m main scale for setting scale values; lbf·ft Setting only via main scale
Vertical alignment of the scale, torque setting suitable for left- right-handed people
Scale line positioned directly above the scale, prevents reading errors (parallax error)
Unit labeling integrated in scale frame and protected against abrasion via viewing window
Precise bounce mechanism generates a clearly sensitive and audible trigger signal when the set torque value is reached
Incl. Roll-away safety device, prevents rolling away when the tool is placed
This text is machine translated.
Controlled screw suit in the range of 40 - 200 N.·m / 30 -150 lbf·ft
Adjustable, triggering and robust pipe torque wrench with pin holder for industry and trade
Construction:
Classified according to DIN EN ISO 6789-2:2017 Type II Class A, calibrated to a maximum permissible deviation of +/- 3% and thus more precise than the +/- 4% required in the standard
Incl. Traceable test certificate (DIN EN ISO 6789-2:2017)
For the controlled right and left suit (insert tool to change direction)
Pin holder Ø 16 mm
Factory calibration jig measure 32 mm (Ø 16 mm)
Robust, matt powder-coated steel tube construction with high-quality plastic parts
New ergonomic handle, shaped according to the natural grip of the hand
Clearly recognizable and tangible hand centering aid as well as calibration aid in the middle of the grip
Double scale N·m / lbf·ft with vernier (N.·m), enlarged viewing window protects against abrasion and contamination
With nonius scale for N.·m main scale for setting scale values; lbf·ft Setting only via main scale
Vertical alignment of the scale, torque setting suitable for left- right-handed people
Scale line positioned directly above the scale, prevents reading errors (parallax error)
Unit labeling integrated in scale frame and protected against abrasion via viewing window
Precise bounce mechanism generates a clearly sensitive and audible trigger signal when the set torque value is reached
Incl. Roll-away safety device, prevents rolling away when the tool is placed
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































