• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore V 2160 MS PH 2 2824434 Phillips screwdriver PH 2 Blade length: 100 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

549 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Non-contact voltage finder and built-in magnetic field tester
  • Voltage fields are red and magnetic fields displayed in green
  • The contact-free voltage finder detects voltage conductor. Cable break can be up to a few millimeters can be located by the capacitive measurement procedure
  • The magnetic field tester checks the function of electromagnetic switches and valves without the switch out of operation. Both permanent as well as alternating magnetic fields are displayed
  • 3-component handle Power Grip ³
  • Ergonomic design for precise, fatigue-free working
  • Positive connection of handle and blade for optimum power transmission
  • Blade made of molybdenum vanadium steel tempered GEDORE Plus
  • Individually tested, insulated up to 1000 V
Product type

Phillips screwdriver

Size

PH 2

Blade length

100 mm

Length

210 mm

Material

Chromium-vanadium steel

Downforce

Frearson

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907366 Gedore V 2160 MS PH 2 2824434 Phillips screwdriver PH 2 Blade length: 100 mm

Information

Information 1907366 Gedore V 2160 MS PH 2 2824434 Phillips screwdriver PH 2 Blade length: 100 mm

Description

Features

  • No-contact voltage finder and fitted magnetic field tester
  • Voltage fields are displayed in red and magnetic fields in green
  • The no-contact voltage finder detects energised conductors. The capacitive testing method can localise a break in the cable down to a few millimeters.
  • The magnetic field tester examines the function of electro-magnetic switches and valves without having to place the switch out of service. Both permanent and alternating magnetic fields are displayed
  • 3-component handles Power-Grip3
  • Ergonomic handle design enables precise and fatigue-free working
  • Positive-fit joint of handle and blade for optimum transmission of force
  • Blade from GEDORE molybdenum-vanadium-Plus tempered steel
  • Individually tested, insulation up to 1000 V

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)