• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore VDE 2160 PZ 3 1612204 Phillips screwdriver PZ 3 Blade length: 150 mm DIN ISO 8764

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Individually tested, VDE insulated up to 1000 V, according to EN 60900/IEC 60900, fully insulated blade
  • Tip according to DIN ISO 8764-1 PZ
  • 2-component-T-handle with hanging hole
  • 3-component handle Power Grip ³ with hanging hole
  • Ergonomic design for precise, fatigue-free working
  • Positive connection of handle and blade for optimum power transmission
  • Drive form marking at the end of the handle
  • Blade made of molybdenum vanadium steel tempered GEDORE Plus
Product type

Phillips screwdriver

Size

PZ 3

Blade length

150 mm

Length

270 mm

Blade Ø

11.2 mm

Material

Chromium-vanadium steel

DIN standard

DIN ISO 8764

Weight

188 kg

Downforce

Frearson

EN standard

EN 60900

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907375 Gedore VDE 2160 PZ 3 1612204 Phillips screwdriver PZ 3 Blade length: 150 mm DIN ISO 8764

Information

Information 1907375 Gedore VDE 2160 PZ 3 1612204 Phillips screwdriver PZ 3 Blade length: 150 mm DIN ISO 8764

Description

Features

  • Individually tested, VDE insulation up to 1000 V, acc. to EN 60900/IEC 60900, fully insulated blade
  • Blade tip to DIN ISO 8764-1 PZ
  • 3-component handles Power-Grip3 with hanging hole
  • Ergonomic handle design enables precise and fatigue-free working
  • Positive-fit joint of handle and blade for optimum transmission of force
  • Type of drive marked at end of the handle
  • Blade from GEDORE molybdenum-vanadium-Plus tempered steel

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)