• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore WT 1056 6 1818171 (L x W x H) 320 x 240 x 320 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

350 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 53.50
-20 %
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 320 x 240 x 320 mm

Product type

Tool bag (unequipped)

Max. load capacity

3 kg

Length

320 mm

Height

320 mm

Width

240 mm

Weight

0.42 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451999 Gedore WT 1056 6 1818171 (L x W x H) 320 x 240 x 320 mm

Description

Generous chamber system in the pockets
Screwdriver holder
Extra compartment for stripping blades
Holding chain for insulating tape

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 156.47€ 145.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)