• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore WT 1056 9 1818228 (L x W x H) 320 x 320 x 350 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 320 x 320 x 350 mm

Product type

Tool bag (unequipped)

Max. load capacity

2 kg

Factory colour

Multicolour

Length

320 mm

Height

350 mm

Width

320 mm

Weight

0.26 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452003 Gedore WT 1056 9 1818228 (L x W x H) 320 x 320 x 350 mm

Description

With 12 pockets for narrow tools, e.g. Ring spanner or screwdriver
Supplied without tools

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 134.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)