• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Geemarc JWNS-DYNAMITE_BLK_VD Quartz Alarm clock Black Alarm times 1 USB port, High volume alarm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quartz alarm clock Wake'n shake DYNAMIC

  • Alarm duration up to 1 hour
  • Alarm repeat up to 60 minutes
  • 4 alarm options
  • This text is machine translated.

Technical specifications

Product type

Alarm clock

Display

Digital

Alarm times

1

Functions

Repeat alarm

Type

Quartz

Case colour

Black

Dim

(W x H x D) 150 x 100 x 150 mm

Wireless charging

No

Width

150 mm

Height

100 mm

Depth

150 mm

Power supply

230 V / AC

CR 2032 button cell (1x)

Clock/watch features

USB port

High volume alarm

Clock face colour

Red

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142940 Geemarc JWNS-DYNAMITE_BLK_VD Quartz Alarm clock Black Alarm times 1 USB port, High volume alarm

Description

Features

  • Strong alarm tone (95dB spl at a distance of 1 m)
  • USB connection for charging your smartphone or other small electrical devices
  • Red flash (12 LEDs)
  • 12/24 hour clock display
  • Alarm duration up to 1 hour
  • Snooze function: 5 to 60 minutes
  • 4 Alarm options: Vibration, bell + vibration, vibration + flashing light, bell + vibration + flashing light
  • Lamp function
  • Good readable red display
  • Brightness of the lighting can be set (3 levels)
  • Adjustable pitch / volume (3 levels)
  • Adjustable vibration (2 levels)
  • Emergency power battery CR2032 (not included)

More interesting products

(*All information is plus legal VAT)