• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Geemarc RINGER595ULE_WH_VDE Wireless door bell

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Geemarc RINGER 595 ULE intercom system

  • Receiver of intercom system
  • Only works with the telephone Amplideact 595 ULE and the bell Doorbell 595 ULE
  • Or wall bracket
  • Watertight (IP44)
  • Ringtone volume of 100 dB
  • Range up to 50 m indoors and up to 300 m outdoors

Technical specifications

Product type

Wireless door bell

300 m

Tunes

4

Volume

90 dBa

Factory colour

White

Dim

(L x W x H) 4 x 12.8 x 11 cm

Receiver size

12.8 x 11 x 4 cm

Length

4 cm

Width

12.8 cm

Height

11 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2233878 Geemarc RINGER595ULE_WH_VDE Wireless door bell

Description

THE RINGER 595 is a receiver for intercom system and rings up to 100 dB if someone presses on THE RINGER. It is a complete intercom system, thanks to this new system you will not only be informed thanks to the ringer, but also thanks to the wireless telephone Amplidect 595 ULE, when someone rings the door. With this system, it is also possible to speak between the handset and the intercom system. There are 2 different melodies on the phone and ringer when someone rings the door or when someone calls.
Never miss your calls or friends/neighbors ringing at the door !
If you are in the garden, outside or on the first floor, the calls can be forwarded on your mobile phone or another telephone (from the telephone or doorbell) !the loudest cordless telephone with answering machine (handset volume up to + 50dB).
The AMPLIDECT595 cordless hard-of-hearing phone is not only compatible with hearing devices, but can be set especially loud for better hearing. In addition to hands-free setting, 9 direct dial keys on the handset, emergency call function (SOS key calls the 4 telephone numbers automatically one after another until someone answers) adjustable loudspeaker setting and reception volume, mute function and pause function, the analogueue telephone shines owing to large keys and writing as well as high contrast with particularly good operation. The answering machine is available in German, English, French and Dutch. You can block up to 100 unwanted numbers.

This text is machine translated.

Features

  • Receiver
  • Ringtone volume of 100dB (90 dB at 1 meter)
  • Flash
  • Three operating modes: Flash / flash + bell / bell
  • Tone and ring volume: 3 different melodies + 1 bell melody
  • Network and battery drive (3 AA)
  • DECT U.L.E technology (Ultra Low Energy)
  • as a standing model or for wall mounting
  • Range up to 50 m inside and up to 300 m outdoors

Scope of delivery

  • 1 ring
  • 1 detailed operating instructions

Hints

This product only works with the telephone AMPLIDECT595ULE and the DOORBELL595 (transmitter for the intercom system).

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)