• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gelid FN-PX12-11 PC fan Black (W x H x D) 120 x 120 x 25 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

105 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gelid FN-PX12-11 PC fan

  • Design for silent enthusiastsProvides additional airflow without noise

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

20.2 dB

Noise emission

20.1 dB - 30 dB

Rotational speed (min.)

1000 U/min

Air discharge

40.3 m³/h

Rotational speed (max.)

1000 U/min

Type of bearing

Fluid dynamic bearing

Connection

3-pin

Factory colour

Black

Weight

118 g

Width

120 mm

Height

120 mm

Depth

25 mm

Dim

(W x H x D) 120 x 120 x 25 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2384758 Gelid FN-PX12-11 PC fan Black (W x H x D) 120 x 120 x 25 mm

Description

The 120 mm silent housing fan has precisely balanced fan blades and a durable Hydro Dynamic bearing, which guarantees an extremely low noise level. The Silent 12 is designed for silent enthusiasts and features the newly developed high-airflow impeller, an advanced hydrodynamic bearing and a silent motor driver IC.The Silent 12 is also equipped with a set of soft rubber buffers, in order to eliminate vibrations, reduce noises and make the fan inaudible in your PC.

This text is machine translated.

Features

  • - Quiet operation
  • - optimized fan blades
  • - high airflow & high static pressure
  • - long service life (50,000 h MTTF at 40°C)
  • - Air flow (CFM): Max. 40.3
  • - Bearings: Hydro-dynamic bearings
  • - Fan speed (RPM): 1000
  • - Noise level (dBA): Max. 20.2
  • - Power consumption (W): Maximum 1.2
  • - Safety approvals: CE, RoHS compliant
  • - static pressure (mmH2O): 1.6
  • - fan connection: 3 pin
  • - Fan current (A): Maximum 0.1
  • - DC voltage (V): 12

Scope of delivery

  • 120 mm Body fans
  • 16 x rubber feet

System requirements

  • Connector 3 pin Molex

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.28€ 9.78*

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)