• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433939 Blind rivet Stainless steel Stainless steel Stainless steel 250 pc(s)

1/4
Product type
Blind rivet
Material (spike)
Stainless steel
Material (sleeve)
Stainless steel
Material
Stainless steel
Max. clamping range
8.0 mm
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 0.60 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet

Content

250 pc(s)

Material (spike)

Stainless steel

Material (sleeve)

Stainless steel

Material

Stainless steel

Max. clamping range

8.0 mm

Min. clamping range

6.0 mm

Tubular rivet diameter

6.4 mm

Tubular rivet length

17 mm

Clamping range

6.0 - 8.0 mm

Head Ø

13

Head height

3 mm

Material properties

A2

Material properties (spikes)

A2

Material properties (sleeves)

A2

Rivet mandrel diameter

4.25 mm

Shear force

10000 N

Head shape

Truss head

Tensile force (max.)

8800 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910156 Gesipa 1433939 Blind rivet Stainless steel Stainless steel Stainless steel 250 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)