• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433940 Blind rivet Stainless steel Stainless steel Stainless steel 200 pc(s)

1/4
Product type
Blind rivet
Material (spike)
Stainless steel
Material (sleeve)
Stainless steel
Material
Stainless steel
Max. clamping range
10.5 mm
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 0.67 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet

Content

200 pc(s)

Material (spike)

Stainless steel

Material (sleeve)

Stainless steel

Material

Stainless steel

Max. clamping range

10.5 mm

Min. clamping range

8.0 mm

Tubular rivet diameter

6.4 mm

Tubular rivet length

20 mm

Clamping range

8.0 - 10.5 mm

Head Ø

13

Head height

3 mm

Material properties

zinc plated

Material properties (spikes)

zinc plated

Material properties (sleeves)

zinc plated

Rivet mandrel diameter

4.25 mm

Shear force

11000 N

Head shape

Truss head

Tensile force (max.)

8800 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910157 Gesipa 1433940 Blind rivet Stainless steel Stainless steel Stainless steel 200 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)