• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1455490 Speciality rivet Steel Aluminium Steel 500 pc(s)

1/4
Product type
Speciality rivet
Material (spike)
Steel
Material (sleeve)
Aluminium
Material
Steel
Max. clamping range
3.0 mm
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.07 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Speciality rivet

Content

500 pc(s)

Material (spike)

Steel

Material (sleeve)

Aluminium

Material

Steel

Max. clamping range

3.0 mm

Min. clamping range

1.0 mm

Tubular rivet diameter

4 mm

Tubular rivet length

8 mm

Clamping range

1.0 - 3.0 mm

Head Ø

8

Head height

1.4 mm

Hole diameter

4.1 mm

Rivet mandrel diameter

2.1 mm

Shear force

1200 N

Head shape

Truss head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910671 Gesipa 1455490 Speciality rivet Steel Aluminium Steel 500 pc(s)

Description

GESIPA expanding blind rivets

There are numerous applications that require the use of special blind rivet connections.
GESIPA has developed a number of models to meet these requirements.

Expanding blind rivets are needed when soft or porous components such as wood, hard fiber, fiberglass or
Gypsum boards with a high clamping force. The rivet pin falls out of the setting process
The rivet flushes out the hollow rivet and on the closing head side the rivet divides the hollow rivet in four parts. They get caught up
Then into the material. Typical application areas are plastic and wood element mounting, caravan construction
Fixing inner lining.

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)