• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa FireBird 1457414 Cordless rivet nut gun 14.4 V 2 Ah Li-ion incl. rechargeables, incl. charger, incl. case

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,385.00 / piece)
€ 1,385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Gesipa FireBird 1457414 Cordless rivet nut gun 14.4 V 2 Ah Li-ion incl. rechargeables, incl. charger, incl. case

  • 14.4 V/2 Ah Li-ion battery

Technical specifications

  • Drive: DC motorSetting stroke 5.5 mmSetting force 13000 N
Product type

Cordless rivet nut gun

Voltage

14.4 V

Capacity (mAh, Ah)

2 Ah

Technology

Li-ion

No. of power packs included

1

Features

incl. rechargeables

incl. charger

incl. case

Weight

2.1 kg

Weight, information

incl. rechargeable battery

Height

287 mm

Length

285.5 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2799561 Gesipa FireBird 1457414 Cordless rivet nut gun 14.4 V 2 Ah Li-ion incl. rechargeables, incl. charger, incl. case

User & Safety Instructions

User & Safety Instructions 2799561 Gesipa FireBird 1457414 Cordless rivet nut gun 14.4 V 2 Ah Li-ion incl. rechargeables, incl. charger, incl. case

Description

Firebird the proven blind rivet nut-setter with Li-ion energy The powerful 14.4 volt battery energy for the flexible wireless use at construction sites and in industrial production. The safe - twisting of the blind rivet nut with optimized torque and automatic switch-off - triggering of the set-up procedure functionally separate from the twist process - automatic spin function after ending setting - rotating of the threaded pin with Hohem torque - robust and compact with impact-resistant housing The ergonomic - fatigue-free working through balanced center of gravity and Hand-shaped grip - simple lifting adjustment. No memory effect - High energy density due to high voltage position - Low weight enables an extremely easy and fast working - Very low self-discharge - battery form makes it possible to place the device on the battery. Fast and easy to twist the blind rivet nuts - uniform setting speed - automatic switchover from setting to twisting - quick-change system for threaded rods.

This text is machine translated.

Scope of delivery

  • FirebirdThreaded pin and mouthpiece M6 (in working position)Threaded pin and mouthpiece M4 and M5 (accessories)1x Allen key2x double wrench SW 24/27Operating instructions + spare parts list1 14.4V Li-Ion battery 2.0 Ah1 charger for 14,V Li-ion batterySupplied in case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,679.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)