• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss GW40109 GW40109 Switchboard cabinet Surface-mount No. of rows = 4 Content 1 pc(s)

Image similar
Product type
Switchboard cabinet
No. of rows
4
Mounting type
Surface-mount
Width
878 mm
Height
410 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

No. of rows

4

Mounting type

Surface-mount

Factory colour

Grey

Width

878 mm

Height

410 mm

Dim

(W x H x D) 878 x 410 x 160 mm

Depth

160 mm

Content

1 pc(s)

Surface mounted (plaster)

Grey

878 mm

410 mm

160 mm

7035

FALSE

4

Door

48 mm

TRUE

Plastic

18

Other

IP65

TRUE

FALSE

With notch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3120662 Gewiss GW40109 GW40109 Switchboard cabinet Surface-mount No. of rows = 4 Content 1 pc(s)