• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss GW40162N GW40162N Distribution board Flush mount No. of rows = 2 Content 1 pc(s)

Image similar
Product type
Distribution board
No. of rows
2
Mounting type
Flush mount
Width
368 mm
Height
443 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distribution board

No. of rows

2

Mounting type

Flush mount

Factory colour

White

Width

368 mm

Height

443 mm

Dim

(W x H x D) 368 x 443 x 93 mm

Depth

93 mm

Content

1 pc(s)

Flush mounted (plaster)

White

368 mm

443 mm

93 mm

9003

FALSE

2

Door

TRUE

Other

12

Other

IP30

FALSE

FALSE

With notch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3120665 Gewiss GW40162N GW40162N Distribution board Flush mount No. of rows = 2 Content 1 pc(s)

User & Safety Instructions 3120665 Gewiss GW40162N GW40162N Distribution board Flush mount No. of rows = 2 Content 1 pc(s)