• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss GWD4194 GWD4194 RCCB 3-phase A 4-pin 100 A 0.3 A 400 V

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.3 A
Nominal current - rounded value
100 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.3 A

Nominal current

100 A

Nominal current - rounded value

100 A

Dim

(W x D) 72 mm x 72 mm

Model

3-phase

Size

4 TE

Content

1 pc(s)

Nominal voltage

400 V

Width

72 mm

Depth

72 mm

Documents & Downloads

Datasheet

Datasheet 2150055 Gewiss GWD4194 GWD4194 RCCB 3-phase A 4-pin 100 A 0.3 A 400 V

Description

Ground fault circuit breaker as mains voltage independant residual current circuit breaker (RCCB) EN61008-1. Suitable for subsequent mounting of 2 additional devices and/or combinations with modules for automatic restart (restart). The shift lever can be sealed when switched off and on or locked with a lever lock (order additional separate) for a pre-lock. With integrated fault current display and folding labeling plate. Connection (max): 35qmm with insulated under-plug protection. The connection screws can be provided with a sealable cover (order accessories separately).

This text is machine translated.

What kind of RCCBs are you looking for?