• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte Barebone BRIX GB-BNIP-N200 N200 3.7 GHz Intel GB-BNIP-N200

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gigabyte BRIX GB-BNIP-N200 Barebone

  • N200 4 core(s) / max. 3.7 GHz
  • DDR4 SDRAM
  • Intel
  • w/o OS

Technical specifications

  • Processor threads: 4
  • Processor boost frequency:3.7 GHz
  • Processor clock: 3.2 GHz
  • Built-in processor: Yes
  • Thermal Design Power (TDP) 6 W
  • CPU configuration (max): 1
  • Main memory type SO-DIMM
  • Number of memory slots: 1
  • RAM maximum: 32 GB
  • Supported memory speed: 3200 MHz
  • Supported memory: DDR4 SDRAM
  • Supported drive types: SSD
  • Supported drive sizes: M.2
  • SSD form factor M.2
  • Drive interface: PCI Express, SATA
  • Built-in graphics adapter: Yes
  • Graphics card family: Intel
  • Built-in graphics card model Intel UHD Graphics 750
  • Top WLAN standard Wi-Fi 6 (802.11ax)
  • Ethernet/LAN: Yes
  • LAN-Controller Intel I226-V
  • Number of USB 2.0 connections 3
  • USB 3.2 Gen 2 (3.1 Gen 2) Number of ports Type A: 3
  • USB 3.2 Gen 2 (3.1 Gen 2) Number of C-type connectors: 1
  • Number of HDMI connections: 2
  • HDMI version 2.1
  • Number of DisplayPort connections: 1
  • Display Ports Version: 1.4
  • Combined headphone/microphone connection: Yes
  • Number of Ethernet LAN connections (RJ-45): 1
  • DC connection (DC): Yes
  • PCI-Slots 3
  • On/off switch: Yes
  • Cable lock slot: Yes
  • Slot type cable lock Kensington
  • VESA-bracket: Yes
  • Panel-mounting interface 75 x 75.100 x 100 mm
  • Product type: Mini PC Barebone
  • Supports Windows operating systems: Windows 11
  • Power supply 65 W
  • AC input voltage 100 - 240 V
  • Power supply output voltage 19 V
  • AC adapter output current 3.42 A
  • Operating temperature 0 °C - 35 °C
  • Temperature range during storage -20 - 60 °C.
Product type

Barebone

Model

GB-BNIP-N200

CPU

N200

Processor/type

N200

Processor cores (No.)

4 x

CPU speed

3.2 GHz

CPU turbo clock speed (max.)

3.7 GHz

CPU cache

6 MB

RAM type

DDR4 SDRAM

No. of memory slots

1

RAM / Max. upgrade

32 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

2 x

No. of USB A 2.0 ports

3 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

No. of USB 3.0 ports

1 x

Interfaces

Headphone input

Factory colour

Black

Width

163.5 mm

Height

28.5 mm

Depth

116.8 mm

Weight

1.31

PSU power

65 W

Operating system (Version)

w/o OS

Design height

28.5 mm

No. of 10 Gb LAN ports

1 x

No. of USB ports

3 x

Form factor

M.2 Module

Power supply (LOV)

mains-powered

Power consumption (max.)

6 W

No. of HDMI connections

2

Power supply (details)

100 - 240 V

No. of PCI ports

3 x

Wall mounting option

100 x 100 mm VESA standard

Wi-Fi

built-in

Wi-Fi

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3222223 Gigabyte Barebone BRIX GB-BNIP-N200 N200 3.7 GHz Intel GB-BNIP-N200

Description

Features

  • Product type: Mini PC Barebone
  • Supported memory: DDR4 SDRAM
  • Number of memory slots: 1
  • RAM maximum: 32 GB
  • Supported drive types: SSD
  • Drive interface: PCI Express
  • SATA
  • Number of Ethernet LAN connections (RJ-45): 1
  • Power supply 65 W

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)