• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte Gaming laptop 40.6 cm (16 inch) WQXGA 9955HX3D 16 GB RAM 2 TB SSD German, QWERTZ AMD AMD Radeon graphics Nvidia

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Gigabyte AORUS MASTER 16 6YJM5DEE65SP Gaming laptop

  • 40.6 cm (16 inch)
  • WQXGA
  • 2560 x 1600 Pixel
  • OLED
  • 9955HX3D
  • Number of cores: 16 x max. 5.4 GHzRAM: 16 GB;5600 MHz2 TB SSD;Windows® 11 Pro
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 60 W - 330 W USB PD

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • Contrast ratio: 1000000:1
  • Processor Family: AMD Ryzen™ 9
  • Processor generation: AMD Ryzen 9000 Series
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 2x SO-DIMM
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Optical Drive Type: No.
  • Built-in graphics card model: AMD Radeon 610M
  • WLAN-standards Wi-Fi 7 (802.11b)
  • HDMI Version 2.1
  • Keyboard language: German
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
Product type

Gaming laptop

Display (cm)

40.6 cm

Screen size diagonal (inches)

16 inch

Display resolution mode

WQXGA

Display properties

OLED

Display resolution

2560 x 1600 Pixel

Processor/type

9955HX3D

Processor cores (No.)

16 x

CPU speed

2.5 GHz

CPU turbo clock speed (max.)

5.4 GHz

16 GB

Memory clock speed

5600 MHz

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Onboard graphics card (version)

AMD Radeon graphics

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR7

Onboard graphics card (version)

Nvidia GeForce RTX 5080 laptop GPU

SSD 1 type

SSD

SSD

2 TB

SSD size (total)

2048 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Microphone

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

Factory colour

Black

Width

357.2 mm

Depth

255.3 mm

Weight

2.3 kg

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

16 inch

CPU clock rate

16 x 2.5 GHz / max. 5.4 GHz

Charging capacity (min.)

60 W

Charging capacity (max.)

330 W

Display

40.6 cm (16 inch)

Bluetooth

Yes

Image format

16:10

Frame rate

240 Hz

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

Touchscreen (display)

No

HDR support

Yes

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Memory capacity

1 TB

10/100/1000 Mbps ports

1 x

Numeric keypad

no

Keyboard backlit

yes

Ethernet LAN

yes

Front camera resolution

1920 x 1080 p

Colour gamut

100 %

L2 cache

16 MB

Speaker power

2 W

L3 cache

128 MB

Number of built-in speakers

4

NVIDIA G-SYNC

yes

DC-in jack

yes

Mobile network connection

no

NVMe

yes

USB Type-C DisplayPort Alternate Mode

yes

Card reader integrated

yes

Infrared (IR) camera

yes

Trusted Platform Module (TPM)

yes

USB4 Gen 2x2 ports quantity

1

Battery weight

338 g

Height (front)

1.9 cm

Height (rear)

2.45 cm

Package weight

5.2 kg

Number of SSDs installed

2

Battery capacity

99 Wh

AC adapter power

330 W

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815330 Gigabyte Gaming laptop 40.6 cm (16 inch) WQXGA 9955HX3D 16 GB RAM 2 TB SSD German, QWERTZ AMD AMD Radeon graphics Nvidia

Description

The AORUS Master 16 combines Nvidia GeForce RTX 50 GPUs and AMD Ryzen 9 processors for first-class performance. Its 16” OLED display offers 100% DCI-P3 color space and a refresh rate of 240Hz. The WINDFFORCE INFINITY EX cooling provides stable power and makes it Ideal for gamers and creative.

This text is machine translated.

Features

  • Windows 11 - Optimized for gaming with the latest performance and security enhancements
  • Nvidia GeForce RTX 5080 laptop GPU – next-generation graphics that deliver exceptional performance for AAA gaming and creative workloads
  • AMD Ryzen 9 9955HX3D processor – Elite desktop class, optimized for high-performance gaming and multitasking
  • 16.0" 16:10 WQXGA (2560×1600) 240Hz OLED-Display – breath-taking visuals with ultra-fluid game play and VESA DisplayHDR True Black 1000
  • WINDFORCE INFINITY EX cooling - Advanced thermal design that supports up to 230W maximum TDP for continuous performance
  • Dolby Vision & Dolby Atmos – Cinematic visuals and immersive spatial sound for a premium entertainment experience
  • Ultra-thin 19mm AORUS design with immersive RGB lighting - Slim, portable housing with characteristic gaming aesthetics
  • Next-Gen connectivity – Supports PCIe Gen5 SSD, DDR5 memory and Wi-Fi 7 for lightning speed and responsiveness

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.