
1/18

Outdoor smartphobe
GX6
5G
LTE/4G
WiFi
Titanium
Black
Octa Core
8 x
2.4 GHz
Android™ 12
16.8 cm
6.6 inch
2412 x 1080 Pixel
50 MP
2 MP
16 MP
6 GB
128 GB
microSD Karte (up to 1 TB)
Micro SIM
Triple slot
Yes
5.2
800 MHz
850 MHz
900 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
3500 MHz
3700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2600 MHz
Li-ion
5000 mAh
LTE
Yes
Gorilla Glass 5
Dustproof
Waterproof
IP68
MIL-STD-810H
Yes
Yes
Yes
IP68
MIL-STD-810H
82.2 mm
170.7 mm
11.9 mm
USB C®
Headphone jack (3.5 mm)
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
n.rel.
None
User & Safety Instructions 2740148 Gigaset GX6 128 GB Titanium, Black 16.8 cm (6.6 inch) Outdoor smartphobe
The necessary accessories are required to use the article as described.