• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 5543925 Call button cover Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Faceplate
  • Installation system: Bus system
  • PTZ Function (Pan/Tilt/Zoom): No.
  • Hearing aid compatible: No.
  • Number of call/ring buttons: 3
  • Biometric reading method: No.
  • Reading procedure Code: No.
  • Reading procedure Data carrier: No.
  • Flush mounting: No.
  • Surface mounting: No.
  • With housing: No.
  • Includes keypad: No.
  • Manually adjustable camera: No.
  • With day/night function: No.
  • Suitable for outdoor use: Yes
  • Suitable for internal use: No.
Product type

Call button cover

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821502 GIRA 5543925 Call button cover Black

Description

System 106 call button cover for call button module black matt (painted) 3-fold

This text is machine translated.