• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Console attachment 248100 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With LED display: Yes
  • Number of keys: 1
  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • Halogen-free: No.
  • Application: Other
  • Suitable for dimming: No.
  • Suitable for use with blinds: No.
  • Suitable for switch module: No.
  • With cover: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Type


Operating attachment UP-Radio 248100

Product type

Console attachment

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825190 GIRA Console attachment 248100 1 pc(s)

Description

Flush-mounted radio RDS

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.