• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Console attachment Aluminium 536126 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With LED indicator: No.
  • Number of keys: 1
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Transparent: No.
  • Number of operating points: 2
  • Halogen-free: No.
  • Application: Control electrical consumers
  • Suitable for dimming: Yes
  • Suitable for use in blinds: Yes
  • Suitable for switch module: Yes
  • With cover: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Type


Control attachment aluminum arrow symbols 536126

Product type

Console attachment

Factory colour

Aluminium

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822324 GIRA Console attachment Aluminium 536126 1 pc(s)

Description

System 3000 operator attachment Arrow symbols Color Alu System 55

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.