• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Cover 080420 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • Halogen-free: No.
  • Assembly: Attachment
  • With bulb: No.
  • Version: Other
  • With flashing light: No.
  • With fixed symbol/imprint: No.
  • With replaceable symbol: No.
  • Use as a button: No.
Type


Light cover E10 GE Stainless steel 080420

Product type

Cover

Content

1 pc(s)

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823447 GIRA Cover 080420 1 pc(s)

Description

Flat and pluggable cover for light signal system 55 Notes: - Not suitable when using light bulb elements 0932 00, 0933 00 and 0994 00.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.