• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Cover 135828 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • Halogen-free: No.
  • Composition: Other
  • Mounting direction: Vertical
  • Suitable for modular switch programs: No.
  • Shape: Square
  • With cover frame: No.
  • Cross-channel mounting: No.
  • With channel entry: No.
  • With cable entry: No.
  • With threaded connection entry: No.
  • Shock-resistant: No.
Type


End cap aluminum with strain relief 135828

Product type

Cover

IP20

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822413 GIRA Cover 135828 1 pc(s)

Description

End cap with integrated strain relief

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.