• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Cover White 023327 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: No.
  • Suitable as central plate: Yes
  • Blind plate: No.
Type


Cover for pull button RW with 023327

Product type

Cover

Factory colour

White

Content

1 pc(s)

Similar RAL

9010

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822152 GIRA Cover White 023327 1 pc(s)

Description

Cover for pull button Pure white silk matte system 55 Features: - Suitable Ackermann Device clino opt 99: Order No. 70045 A3. Notes: - Delivery date and further colors by arrangement. - Delivery date and other colors by arrangement.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.