• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Data marking cap insert 005500 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • Mounting method: Clamp mounting
  • Halogen-free: No.
  • Antibacterial treatment: No.
  • Composition: Other
  • Use: XLR
  • With hinged cover: No.
  • Bearing ring: No.
  • With dust protection: No.
  • Labelling field: Without labeling field
  • With imprint: No.
  • With strain relief: No.
  • Connector strip: No.
  • With illumination: No.
Type


Insert XLR connector 005500

Product type

Data marking cap insert

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822571 GIRA Data marking cap insert 005500 1 pc(s)

Description

Plug-in Data hood for 2 XLR connectors, D Series, loudspeaker connector NL 4 MP series (Neutrik) Notes: - Second opening can be broken off.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.