• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Data marking cap insert 008900 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • Mounting method: Clamp mounting
  • Halogen-free: No.
  • Antibacterial treatment: No.
  • Composition: Other
  • Usage: Modular jack
  • With hinged cover: No.
  • Bearing ring: No.
  • With dust protection: No.
  • Labelling field: Without labeling field
  • With imprint: No.
  • With strain relief: No.
  • Connector strip: No.
  • With illumination: No.
Type


Insert SC amp 2f. 008900

Product type

Data marking cap insert

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3824976 GIRA Data marking cap insert 008900 1 pc(s)

Description

Plug-in data cover for fiber-optic cable / SC duplex coupling Notes: - Suitable for: Telegärtner/T-SC duplex coupling Part No. J 08081 A 0002, Telegärtner/ST-SC duplex adapter part no. J 08082 A 0003, Telegärtner/ST-SC duplex adapter part no. J 08082 A 0002, AMP/SC feed-through coupling AMP Part No. Y-5502776-X, AMP/SC-ST feed-through coupling AMP Part No. Y-5503137-X, AMP etc., Amphenol.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.